



1718570005 | |
|---|---|
DigiKey Part Number | WM10190-ND |
Manufacturer | |
Manufacturer Product Number | 1718570005 |
Description | CONN HEADER R/A 5POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 5 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1718570005 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.265" (6.73mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bag | Insulation Height 0.250" (6.35mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 60.0µin (1.52µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA), Nylon |
Number of Positions Loaded All | Material Flammability Rating UL94 V-2 |
Style | Insulation Color Black |
Shrouding Shrouded - 1 Wall | Contact Finish Thickness - Post 60.0µin (1.52µm) |
Mounting Type | Applications Automotive, General Purpose, Medical, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,26000 Kč | 8,26 Kč |
| 10 | 6,94500 Kč | 69,45 Kč |
| 100 | 5,89940 Kč | 589,94 Kč |
| 500 | 5,26572 Kč | 2 632,86 Kč |
| 2 000 | 4,77461 Kč | 9 549,22 Kč |
| 6 000 | 4,41842 Kč | 26 510,52 Kč |
| 10 000 | 4,26206 Kč | 42 620,60 Kč |
| Unit Price without VAT: | 8,26000 Kč |
|---|---|
| Unit Price with VAT: | 9,99460 Kč |


