


1717501020 | |
|---|---|
DigiKey Part Number | WM24138-ND |
Manufacturer | |
Manufacturer Product Number | 1717501020 |
Description | CONN RCPT IMPEL 40POS EDGE MNT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Black Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1717501020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impel™ | |
Number of Positions | 40 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 4 | |
Number of Columns | 10 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 20 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 85°C | |
Voltage Rating | 30V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,80000 Kč | 399,80 Kč |
| 10 | 339,79000 Kč | 3 397,90 Kč |
| 25 | 318,50600 Kč | 7 962,65 Kč |
| 50 | 303,30780 Kč | 15 165,39 Kč |
| 195 | 275,55405 Kč | 53 733,04 Kč |
| 390 | 262,41685 Kč | 102 342,57 Kč |
| 585 | 255,02556 Kč | 149 189,95 Kč |
| Unit Price without VAT: | 399,80000 Kč |
|---|---|
| Unit Price with VAT: | 483,75800 Kč |

