32 Connector Header, Male Blades Through Hole Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1717451807

DigiKey Part Number
1717451807-ND
Manufacturer
Manufacturer Product Number
1717451807
Description
CONN HEADER IMPEL 32POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
32 Connector Header, Male Blades Through Hole Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1717451807 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Backplane
Connector Type
Header, Male Blades
Connector Style
Impel™
Number of Positions
32
Number of Positions Loaded
All
Pitch
0.075" (1.90mm)
Number of Rows
4
Number of Columns
8
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
16 Differential Pairs
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
0.75A per Contact
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
150V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
560135,17125 Kč75 695,90 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,17125 Kč
Unit Price with VAT:163,55721 Kč