
1714461109 | |
|---|---|
DigiKey Part Number | 900-1714461109TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1714461109 |
Description | SPEEDSTACK PLUG ASSY 60 CKT 1M |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1714461109 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 11mm, 12mm, 13mm | |
Height Above Board | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 115,58612 Kč | 416 110,03 Kč |
| Unit Price without VAT: | 115,58612 Kč |
|---|---|
| Unit Price with VAT: | 139,85921 Kč |






