
1714001020 | |
|---|---|
DigiKey Part Number | WM24131-ND |
Manufacturer | |
Manufacturer Product Number | 1714001020 |
Description | CONN RCPT IMPEL 120POS PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Sockets Through Hole Impel™ |
Datasheet | Datasheet |
EDA/CAD Models | 1714001020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impel™ | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.075" (1.90mm) | |
Number of Rows | 12 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 60 Differential Pairs | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 666,82000 Kč | 1 666,82 Kč |
| 10 | 1 416,75600 Kč | 14 167,56 Kč |
| 25 | 1 328,11520 Kč | 33 202,88 Kč |
| 52 | 1 261,29327 Kč | 65 587,25 Kč |
| 104 | 1 201,17442 Kč | 124 922,14 Kč |
| Unit Price without VAT: | 1 666,82000 Kč |
|---|---|
| Unit Price with VAT: | 2 016,85220 Kč |

