



1713203038 | |
|---|---|
DigiKey Part Number | WM22225-ND |
Manufacturer | |
Manufacturer Product Number | 1713203038 |
Description | CONN RCPT IMPEL 64POS PCB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Left |
Datasheet | Datasheet |
EDA/CAD Models | 1713203038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | Coplanar, Daughtercard | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | Impel, Guide Left | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | 8 | |
Number of Columns | 8 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Differential Pairs | |
Features | Shielded | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,32000 Kč | 604,32 Kč |
| 10 | 513,63200 Kč | 5 136,32 Kč |
| 25 | 481,48400 Kč | 12 037,10 Kč |
| 99 | 436,95141 Kč | 43 258,19 Kč |
| 198 | 416,11672 Kč | 82 391,11 Kč |
| 297 | 404,39603 Kč | 120 105,62 Kč |
| Unit Price without VAT: | 604,32000 Kč |
|---|---|
| Unit Price with VAT: | 731,22720 Kč |

