96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Left
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713203022

DigiKey Part Number
1713203022-ND
Manufacturer
Manufacturer Product Number
1713203022
Description
CONN RCPT IMPEL 96POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
96 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel, Guide Left
Datasheet
 Datasheet
EDA/CAD Models
1713203022 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impel, Guide Left
Number of Positions
96
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
12
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
48 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-40°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
144600,79069 Kč86 513,86 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:600,79069 Kč
Unit Price with VAT:726,95673 Kč