1713201038 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 746,06000 Kč
Datasheet
64 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1713201038

DigiKey Part Number
1713201038-ND
Manufacturer
Manufacturer Product Number
1713201038
Description
CONN RCPT IMPEL 64POS PCB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
64 Connector Receptacle, Female Sockets Through Hole, Right Angle Black Impel™
Datasheet
 Datasheet
EDA/CAD Models
1713201038 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Usage
Coplanar, Daughtercard
Connector Type
Receptacle, Female Sockets
Connector Style
Impel™
Number of Positions
64
Number of Positions Loaded
All
Pitch
-
Number of Rows
8
Number of Columns
8
Mounting Type
Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
32 Differential Pairs
Features
Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1501,75000 Kč501,75 Kč
10426,47600 Kč4 264,76 Kč
48381,79083 Kč18 325,96 Kč
96363,58167 Kč34 903,84 Kč
144353,33729 Kč50 880,57 Kč
288336,49229 Kč96 909,78 Kč
528322,55040 Kč170 306,61 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:501,75000 Kč
Unit Price with VAT:607,11750 Kč