
1712241011 | |
|---|---|
DigiKey Part Number | WM20731-ND |
Manufacturer | |
Manufacturer Product Number | 1712241011 |
Description | CONN ZSFP+ RCP W/CAGE 2X1 40P RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 (20 x 2) Position zSFP+ Receptacle with Cage, Ganged (2x1) Connector Press-Fit Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1712241011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle with Cage, Ganged (2x1) | |
Connector Type | zSFP+ | |
Number of Positions | 40 (20 x 2) | |
Mounting Type | Through Hole, Right Angle | |
Termination | Press-Fit | |
Features | Board Guide, EMI Shielded, Light Pipe | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,16000 Kč | 541,16 Kč |
| 10 | 459,96800 Kč | 4 599,68 Kč |
| 25 | 431,17280 Kč | 10 779,32 Kč |
| 90 | 393,92533 Kč | 35 453,28 Kč |
| 180 | 375,14250 Kč | 67 525,65 Kč |
| 270 | 364,57359 Kč | 98 434,87 Kč |
| 540 | 347,19830 Kč | 187 487,08 Kč |
| Unit Price without VAT: | 541,16000 Kč |
|---|---|
| Unit Price with VAT: | 654,80360 Kč |











