



1707290005 | |
|---|---|
DigiKey Part Number | WM11284-ND |
Manufacturer | |
Manufacturer Product Number | 1707290005 |
Description | CONN RCPT 36POS PRESS-FIT PCB |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707290005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | - | |
Number of Positions | 36 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 291,87000 Kč | 291,87 Kč |
| 10 | 248,00700 Kč | 2 480,07 Kč |
| 25 | 232,47320 Kč | 5 811,83 Kč |
| 50 | 221,37360 Kč | 11 068,68 Kč |
| 180 | 202,25272 Kč | 36 405,49 Kč |
| 360 | 192,60767 Kč | 69 338,76 Kč |
| 540 | 187,18161 Kč | 101 078,07 Kč |
| 1 080 | 178,26077 Kč | 192 521,63 Kč |
| Unit Price without VAT: | 291,87000 Kč |
|---|---|
| Unit Price with VAT: | 353,16270 Kč |

