



1707290001 | |
|---|---|
DigiKey Part Number | WM11281-ND |
Manufacturer | |
Manufacturer Product Number | 1707290001 |
Description | CONN RCPT 36POS PRESS-FIT PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Press-Fit Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1707290001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | - | |
Number of Positions | 36 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| 10 | 256,86900 Kč | 2 568,69 Kč |
| 25 | 240,78840 Kč | 6 019,71 Kč |
| 50 | 229,28980 Kč | 11 464,49 Kč |
| 240 | 205,27821 Kč | 49 266,77 Kč |
| 480 | 195,48963 Kč | 93 835,02 Kč |
| 720 | 189,98349 Kč | 136 788,11 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |

