



1706732278 | |
|---|---|
DigiKey Part Number | WM22031-ND |
Manufacturer | |
Manufacturer Product Number | 1706732278 |
Description | CONN EDGE DUAL FML 278POS 0.031 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 278 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1706732278 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 278 | |
Card Thickness | 0.063" (1.60mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic, Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,57000 Kč | 799,57 Kč |
| 10 | 679,62800 Kč | 6 796,28 Kč |
| 25 | 637,09640 Kč | 15 927,41 Kč |
| 50 | 635,67320 Kč | 31 783,66 Kč |
| Unit Price without VAT: | 799,57000 Kč |
|---|---|
| Unit Price with VAT: | 967,47970 Kč |


