



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Gray | |
Features | Sealed | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,85000 Kč | 83,85 Kč |
| 10 | 71,32300 Kč | 713,23 Kč |
| 25 | 66,85400 Kč | 1 671,35 Kč |
| 50 | 63,65800 Kč | 3 182,90 Kč |
| 200 | 57,72210 Kč | 11 544,42 Kč |
| 400 | 54,96685 Kč | 21 986,74 Kč |
| 600 | 53,41698 Kč | 32 050,19 Kč |
| 1 000 | 51,52731 Kč | 51 527,31 Kč |
| 2 600 | 48,17125 Kč | 125 245,25 Kč |
| Unit Price without VAT: | 83,85000 Kč |
|---|---|
| Unit Price with VAT: | 101,45850 Kč |

