12 Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black
1601116006
1601116006

1601116006

DigiKey Part Number
900-1601116006-ND
Manufacturer
Manufacturer Product Number
1601116006
Description
CONN RCPT HSG 12POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
1601116006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Connector Position Assurance (CPA), Sealed
Insulation Material
Polyamide (PA6), Nylon 6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 187
Factory Stock: 10 800
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
163,50000 Kč63,50 Kč
1053,95400 Kč539,54 Kč
2550,57160 Kč1 264,29 Kč
7746,70558 Kč3 596,33 Kč
15444,47578 Kč6 849,27 Kč
30842,35221 Kč13 044,48 Kč
53940,71282 Kč21 944,21 Kč
1 00138,97353 Kč39 012,50 Kč
2 54136,49636 Kč92 737,25 Kč
Manufacturers Standard Package
Unit Price without VAT:63,50000 Kč
Unit Price with VAT:76,83500 Kč