
1600290012 | |
|---|---|
DigiKey Part Number | 900-1600290012-ND |
Manufacturer | |
Manufacturer Product Number | 1600290012 |
Description | CONN RCPT HSG 27POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 (19 + 8 Power) Rectangular Connectors - Housings Receptacle Green |
Datasheet | Datasheet |
EDA/CAD Models | 1600290012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 760 | 13,96688 Kč | 80 449,23 Kč |
| Unit Price without VAT: | 13,96688 Kč |
|---|---|
| Unit Price with VAT: | 16,89992 Kč |


