
1600270013 | |
|---|---|
DigiKey Part Number | 900-1600270013-ND |
Manufacturer | |
Manufacturer Product Number | 1600270013 |
Description | CONN RCPT HSG 25POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 (21 + 4 Power) Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1600270013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Connector Position Assurance (CPA) | |
Insulation Material | Syndiotactic Polystyrene (SPS), Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 50 | 19,52820 Kč | 976,41 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 250 | 17,43084 Kč | 4 357,71 Kč |
| 500 | 16,59850 Kč | 8 299,25 Kč |
| 1 000 | 15,80582 Kč | 15 805,82 Kč |
| 2 500 | 14,81644 Kč | 37 041,10 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |


