
1600140013 | |
|---|---|
DigiKey Part Number | 900-1600140013-ND |
Manufacturer | |
Manufacturer Product Number | 1600140013 |
Description | CONN RCPT HSG 28POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 (21 + 7 Power) Position Rectangular Housing Connector Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1600140013 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bag | Color Gray |
Part Status Active | Features Connector Position Assurance (CPA) |
Connector Type | Insulation Material Syndiotactic Polystyrene (SPS), Glass Filled |
Contact Type Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 21,88000 Kč | 218,80 Kč |
| 25 | 20,51080 Kč | 512,77 Kč |
| 50 | 19,52820 Kč | 976,41 Kč |
| 100 | 18,59580 Kč | 1 859,58 Kč |
| 250 | 17,43084 Kč | 4 357,71 Kč |
| 500 | 16,59850 Kč | 8 299,25 Kč |
| 1 000 | 15,80582 Kč | 15 805,82 Kč |
| 2 500 | 15,27890 Kč | 38 197,25 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |



