1600140004 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 1 291
Unit Price: 25,83000 Kč
Datasheet
28 (21 + 7 Power) Rectangular Connectors - Housings Receptacle Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1600140004

DigiKey Part Number
WM15247-ND
Manufacturer
Manufacturer Product Number
1600140004
Description
CONN RCPT HSG 28POS BLACK
Customer Reference
Detailed Description
28 (21 + 7 Power) Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Socket
Number of Positions
Pitch
-
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Connector Position Assurance (CPA)
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16 895 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

16 895In Stock
Ships from WEC