2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 656.2' (200.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554311004

DigiKey Part Number
WM21803-200-ND
Manufacturer
Manufacturer Product Number
1554311004
Description
CABLE 2COND 22AWG VIO SHLD 200M
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Foil, Braid
Mfr
Length
656.2' (200.0m)
Series
Jacket Color
Violet
Packaging
Bulk
Ratings
UL Style 20233
Part Status
Active
Voltage
300 V
Cable Type
Operating Temperature
-20°C ~ 60°C
Number of Conductors
2
Usage
Industrial, Network
Wire Gauge
Jacket (Insulation) Thickness
0.0394" (1.001mm)
Conductor Strand
19/0.0059"
Conductor Insulation
Foam Polyethylene (FPE)
Conductor Material
Copper, Bare
Shield Material
Aluminum; Copper, Tinned
Jacket (Insulation) Material
Shield Coverage
100%, 80%
Jacket (Insulation) Diameter
0.323" (8.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 800 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5031 387,52760 Kč1 569 376,38 Kč
Unit Price without VAT:31 387,52760 Kč
Unit Price with VAT:37 978,90840 Kč

Other Suppliers on DigiKey

800In Stock
Ships from WEC
Alternate Length
CABLE 2COND 22AWG VIO SHLD 1M
In-Stock: 0
Unit Price: 112,83000 Kč
CABLE 2COND 22AWG VIO SHLD 5M
In-Stock: 2
Unit Price: 554,34000 Kč
CABLE 2COND 22AWG VIO SHLD 10M
In-Stock: 0
Unit Price:
CABLE 2COND 22AWG VIO SHLD 25M
In-Stock: 0
Unit Price: 3 658,68000 Kč
CABLE 2COND 22AWG VIO SHLD 50M
In-Stock: 0
Unit Price: