4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554116001

DigiKey Part Number
WM22115-DS-ND
Manufacturer
Manufacturer Product Number
1554116001
Description
CABLE CAT5E 4CON 26AWG METER
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 26 AWG Foil, Braid Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Meters in Order Quantity
Mfr
Jacket Color
Teal
Series
Ratings
UL Style 2464
Packaging
Digi-Spool®, Continuous Spool
Voltage
300 V
Part Status
Active
Operating Temperature
5°C ~ 60°C
Cable Type
Usage
Industrial, Network
Number of Conductors
4 (2 Pair Twisted)
Jacket (Insulation) Thickness
0.0102" (0.260mm)
Wire Gauge
Conductor Insulation
Polyethylene (PE)
Conductor Strand
19/0.0039"
Shield Material
Aluminum; Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
100%, 80%
Jacket (Insulation) Material
Spool Size
984.3' (300.0m)
Jacket (Insulation) Diameter
0.256" (6.50mm)
Base Product Number
Shield Type
Foil, Braid
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0 Meters
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 870 View Now
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Meter)Ext Price
1246,72000 Kč246,72 Kč
5220,31800 Kč1 101,59 Kč
10209,72300 Kč2 097,23 Kč
25196,39200 Kč4 909,80 Kč
50186,78600 Kč9 339,30 Kč
100177,57210 Kč17 757,21 Kč
Manufacturers Standard Package
Unit Price without VAT:246,72000 Kč
Unit Price with VAT:298,53120 Kč

Other Suppliers on DigiKey

1 870In Stock
Ships from WEC
Alternate Length
CABLE CAT5E 4COND 26AWG TEAL 50M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 25M
In-Stock: 0
Unit Price: 5 580,65440 Kč
CABLE CAT5E 4COND 26AWG TEAL 5M
In-Stock: 0
Unit Price:
CABLE CAT5E 4COND 26AWG TEAL 1M
In-Stock: 0
Unit Price:
CABLE CAT5E 4CON 26AWG TEAL 100M
In-Stock: 0
Unit Price: