4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 164.0' (50.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553210004

DigiKey Part Number
WM21794-50-ND
Manufacturer
Manufacturer Product Number
1553210004
Description
CABLE 4CON 14AWG ORNG SHLD 50M
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Orange 14 AWG Braid 164.0' (50.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shield Type
Braid
Mfr
Length
164.0' (50.0m)
Series
Jacket Color
Orange
Packaging
Bulk
Ratings
UL Style 21215
Part Status
Discontinued at DigiKey
Voltage
1 kV
Cable Type
Operating Temperature
-25°C ~ 80°C
Number of Conductors
4
Usage
Industrial, Servo Motor
Wire Gauge
Jacket (Insulation) Thickness
0.0177" (0.450mm)
Conductor Strand
133/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Shield Material
Copper, Tinned
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.417" (10.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112 922,69000 Kč12 922,69 Kč
Manufacturers Standard Package
Unit Price without VAT:12 922,69000 Kč
Unit Price with VAT:15 636,45490 Kč
Alternate Length
CABLE 4COND 14AWG ORG SHLD 100M
In-Stock: 0
Unit Price: 677,18000 Kč
CABLE 4COND 14AWG ORANGE SHLD 1M
In-Stock: 18
Unit Price: 208,76000 Kč
CABLE 4COND 14AWG ORANGE SHLD 5M
In-Stock: 3
Unit Price: 1 034,43000 Kč
CABLE 4CON 14AWG ORNG SHLD 10M
In-Stock: 0
Unit Price: 2 066,57000 Kč
CABLE 4CON 14AWG ORNG SHLD 25M
In-Stock: 0
Unit Price: 6 058,94000 Kč