
Category | Shield Type Braid |
Mfr | Length 32.81' (10.00m) |
Series | Jacket Color Orange |
Packaging Spool | Ratings UL Style 21215 |
Part Status Discontinued at DigiKey | Voltage 1 kV |
Cable Type | Operating Temperature -25°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Servo Motor |
Wire Gauge | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Strand 81/0.0059" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 85% |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.354" (8.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 489,92000 Kč | 1 489,92 Kč |
| Unit Price without VAT: | 1 489,92000 Kč |
|---|---|
| Unit Price with VAT: | 1 802,80320 Kč |






