
1553210001 | |
|---|---|
DigiKey Part Number | 23-1553210001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1553210001 |
Description | CBL 4COND 16AWG ORG SHLD METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Orange 16 AWG Braid |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.354" (8.99mm) |
Mfr | Shield Type Braid |
Series | Length Enter Number of Meters in Order Quantity |
Packaging Digi-Spool®, Continuous Spool | Jacket Color Orange |
Part Status Active | Ratings UL Style 21215 |
Cable Type | Voltage 1000 V |
Number of Conductors 4 | Operating Temperature -25°C ~ 80°C |
Wire Gauge | Usage Industrial, Servo Motor |
Conductor Strand 81/0.0059" | Conductor Insulation Thermoplastic Elastomer (TPE) |
Conductor Material Copper, Bare | Shield Material Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 85% |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 521,60000 Kč | 521,60 Kč |
| 5 | 465,28600 Kč | 2 326,43 Kč |
| 10 | 442,74100 Kč | 4 427,41 Kč |
| 25 | 414,34880 Kč | 10 358,72 Kč |
| 50 | 393,89780 Kč | 19 694,89 Kč |
| 100 | 374,27700 Kč | 37 427,70 Kč |
| Unit Price without VAT: | 521,60000 Kč |
|---|---|
| Unit Price with VAT: | 631,13600 Kč |






