5 Conductor Multi-Conductor Cable Black 22 AWG Braid 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552410025

DigiKey Part Number
WM15675-1-ND
Manufacturer
Manufacturer Product Number
1552410025
Description
CABLE 5COND 22AWG BLACK SHLD 1M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Braid 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.252" (6.40mm)
Mfr
Shield Type
Braid
Series
Length
3.28' (1.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Voltage
300 V
Cable Type
Operating Temperature
-40°C ~ 105°C
Number of Conductors
5
Usage
Industrial, Signal, Control
Wire Gauge
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Conductor Strand
42/0.0039"
Shield Material
Copper, Tinned
Conductor Material
Copper, Bare
Shield Coverage
80%
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1102,40000 Kč102,40 Kč
Manufacturers Standard Package
Unit Price without VAT:102,40000 Kč
Unit Price with VAT:123,90400 Kč