
1552410025 | |
|---|---|
DigiKey Part Number | WM15675-100-ND |
Manufacturer | |
Manufacturer Product Number | 1552410025 |
Description | CABLE 5COND 22AWG BLACK SHLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 22 AWG Braid 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.252" (6.40mm) |
Mfr | Shield Type Braid |
Series | Length 328.1' (100.0m) |
Packaging Spool | Jacket Color Black |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Number of Conductors 5 | Usage Industrial, Signal, Control |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 42/0.0039" | Shield Material Copper, Tinned |
Conductor Material Copper, Bare | Shield Coverage 80% |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 6 000 | 177,28844 Kč | 1 063 730,64 Kč |
| Unit Price without VAT: | 177,28844 Kč |
|---|---|
| Unit Price with VAT: | 214,51901 Kč |

