5 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400184

DigiKey Part Number
WM15672-100-ND
Manufacturer
Manufacturer Product Number
1552400184
Description
CABLE 5COND 16AWG BLACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 16 AWG 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
81/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.394" (10.01mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
100336,85620 Kč33 685,62 Kč
200319,92450 Kč63 984,90 Kč
300310,33713 Kč93 101,14 Kč
500298,57728 Kč149 288,64 Kč
700294,23447 Kč205 964,13 Kč
Manufacturers Standard Package
Unit Price without VAT:336,85620 Kč
Unit Price with VAT:407,59600 Kč
Alternate Length
CABLE 5COND 16AWG BLACK 50M
In-Stock: 0
Unit Price: 11 398,97000 Kč
CABLE 5COND 16AWG BLACK 25M
In-Stock: 0
Unit Price: 5 701,17000 Kč
CABLE 5COND 16AWG BLACK 10M
In-Stock: 0
Unit Price: 1 921,11000 Kč
CABLE 5COND 16AWG BLACK 5M
In-Stock: 0
Unit Price: 961,71000 Kč
CABLE 5COND 16AWG BLACK 1M
In-Stock: 1
Unit Price: 194,23000 Kč