
1552400020 | |
|---|---|
DigiKey Part Number | WM21790-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1552400020 |
Description | CABLE 4COND 22AWG YELLOW METER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Yellow 22 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.213" (5.41mm) |
Mfr | Length Enter Number of Meters in Order Quantity |
Series | Jacket Color Yellow |
Packaging Digi-Spool®, Continuous Spool | Voltage 300 V |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Cable Type | Usage Industrial, Signal, Control |
Number of Conductors 4 | Jacket (Insulation) Thickness 0.0106" (0.270mm) |
Wire Gauge | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Strand 42/0.0039" | Spool Size 2625.0' (800.0m) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,48000 Kč | 177,48 Kč |
| 5 | 158,50200 Kč | 792,51 Kč |
| 10 | 150,91000 Kč | 1 509,10 Kč |
| 25 | 141,34200 Kč | 3 533,55 Kč |
| 50 | 134,45540 Kč | 6 722,77 Kč |
| 100 | 127,85050 Kč | 12 785,05 Kč |
| Unit Price without VAT: | 177,48000 Kč |
|---|---|
| Unit Price with VAT: | 214,75080 Kč |






