5 Conductor Multi-Conductor Cable Black 22 AWG Braid 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552310025

DigiKey Part Number
WM21788-25-ND
Manufacturer
Manufacturer Product Number
1552310025
Description
CABLE 5COND 22AWG BLK SHLD 25M
Customer Reference
Detailed Description
5 Conductor Multi-Conductor Cable Black 22 AWG Braid 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
5
Wire Gauge
Conductor Strand
42/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Length
82.02' (25.00m)
Jacket Color
Black
Ratings
UL Style 21223
Features
-
Voltage
1 kV
Operating Temperature
-40°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE 5COND 22AWG BLACK SHLD
In-Stock: 1000
Unit Price: 148,48740 Kč
CABLE 5COND 22AWG BLACK SHLD 1M
In-Stock: 3
Unit Price: 91,13000 Kč
CABLE 5COND 22AWG BLACK SHLD 5M
In-Stock: 1
Unit Price: 446,42000 Kč
CABLE 5COND 22AWG BLK SHLD 10M
In-Stock: 0
Unit Price:
CABLE 5COND 22AWG BLK SHLD 50M
In-Stock: 0
Unit Price: