3 Conductor Multi-Conductor Cable Black 19 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Conductor Multi-Conductor Cable Black 19 AWG 16.40' (5.00m)
1552200139

1552200139

DigiKey Part Number
WM15663-5-ND
Manufacturer
Manufacturer Product Number
1552200139
Description
CABLE 3COND 19AWG BLACK 5M
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Black 19 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.252" (6.40mm)
Series
Length
16.40' (5.00m)
Packaging
Spool
Jacket Color
Black
Part Status
Discontinued at DigiKey
Ratings
UL Style 21215
Cable Type
Voltage
600 V
Number of Conductors
3
Operating Temperature
-25°C ~ 85°C
Wire Gauge
Usage
Industrial, Signal, Control
Conductor Strand
42/0.0059"
Conductor Insulation
Thermoplastic Elastomer (TPE)
Conductor Material
Copper, Bare
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1345,37000 Kč345,37 Kč
Manufacturers Standard Package
Unit Price without VAT:345,37000 Kč
Unit Price with VAT:417,89770 Kč
Alternate Length
CABLE 3COND 19AWG BLACK 25M
In-Stock: 0
Unit Price: 1 717,24000 Kč
CABLE 3COND 19AWG BLACK 50M
In-Stock: 0
Unit Price: 5 223,47000 Kč
CABLE 3COND 19AWG BLACK
In-Stock: 100
Unit Price: 212,73000 Kč
CABLE 3COND 19AWG BLACK 10M
In-Stock: 0
Unit Price: 688,44000 Kč