

1512072401 | |
|---|---|
DigiKey Part Number | 900-1512072401-ND |
Manufacturer | |
Manufacturer Product Number | 1512072401 |
Description | CONN RCPT HSG 4POS 6.50MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Blue 0.256" (6.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1512072401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.256" (6.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.256" (6.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,89252 Kč | 46 710,24 Kč |
| Unit Price without VAT: | 3,89252 Kč |
|---|---|
| Unit Price with VAT: | 4,70995 Kč |

