Parametric Equivalent

1511920024 | |
|---|---|
DigiKey Part Number | 1511920024-ND |
Manufacturer | |
Manufacturer Product Number | 1511920024 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511920024 Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY10-DC24BR | JAE Electronics | 0 | LY10-DC24BR-ND | 6,39071 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 400 | 6,34804 Kč | 34 279,42 Kč |
| Unit Price without VAT: | 6,34804 Kč |
|---|---|
| Unit Price with VAT: | 7,68113 Kč |


