



1511920016 | |
|---|---|
DigiKey Part Number | WM26758-ND |
Manufacturer | |
Manufacturer Product Number | 1511920016 |
Description | CONN RCPT HSG 16POS 2.00MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511920016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 6,31200 Kč | 63,12 Kč |
| 25 | 5,91120 Kč | 147,78 Kč |
| 50 | 5,62780 Kč | 281,39 Kč |
| 100 | 5,35760 Kč | 535,76 Kč |
| 250 | 5,02164 Kč | 1 255,41 Kč |
| 500 | 4,78124 Kč | 2 390,62 Kč |
| 1 200 | 4,49447 Kč | 5 393,36 Kč |
| 3 600 | 4,15913 Kč | 14 972,87 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |

