Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Molex - Glow Wire Connector Testing

1511200504

DigiKey Part Number
900-1511200504TR-ND - Tape & Reel (TR)
900-1511200504CT-ND - Cut Tape (CT)
900-1511200504DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1511200504
Description
CONN HEADER SMD R/A 4POS 2MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1511200504 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.141" (3.60mm)
Mfr
Insulation Height
0.248" (6.30mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
Flash
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Glow Wire Compliant, Pick and Place
Number of Rows
2
Operating Temperature
-55°C ~ 105°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
2A
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Contact Finish Thickness - Post
78.7µin (2.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
176,64000 Kč76,64 Kč
1065,11500 Kč651,15 Kč
10055,33390 Kč5 533,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30052,23043 Kč15 669,13 Kč
60049,73797 Kč29 842,78 Kč
90048,33577 Kč43 502,19 Kč
1 50046,62606 Kč69 939,09 Kč
2 10045,53326 Kč95 619,85 Kč
3 00044,40279 Kč133 208,37 Kč
Manufacturers Standard Package
Unit Price without VAT:76,64000 Kč
Unit Price with VAT:92,73440 Kč