

1511200504 | |
|---|---|
DigiKey Part Number | 900-1511200504TR-ND - Tape & Reel (TR) 900-1511200504CT-ND - Cut Tape (CT) 900-1511200504DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1511200504 |
Description | CONN HEADER SMD R/A 4POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1511200504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.248" (6.30mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Glow Wire Compliant, Pick and Place | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A | |
Voltage Rating | 125V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,03000 Kč | 76,03 Kč |
| 10 | 64,59400 Kč | 645,94 Kč |
| 100 | 54,89120 Kč | 5 489,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 47,35147 Kč | 14 205,44 Kč |
| 600 | 45,09208 Kč | 27 055,25 Kč |
| 900 | 43,82077 Kč | 39 438,69 Kč |
| 1 500 | 42,27073 Kč | 63 406,10 Kč |
| 2 100 | 41,28000 Kč | 86 688,00 Kč |
| 3 000 | 40,25522 Kč | 120 765,66 Kč |
| Unit Price without VAT: | 76,03000 Kč |
|---|---|
| Unit Price with VAT: | 91,99630 Kč |

