Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510482209

DigiKey Part Number
1510482209-ND
Manufacturer
Manufacturer Product Number
1510482209
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
1510482209 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.348" (8.85mm)
Series
Contact Length - Post
0.150" (3.81mm)
Packaging
Tube
Insulation Height
0.630" (16.00mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions Loaded
All
Features
Board Guide
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Red
Mounting Type
Applications
General Purpose, Industrial
Termination
Kinked Pin, Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 199
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
120,37000 Kč20,37 Kč
3615,79528 Kč568,63 Kč
10814,61694 Kč1 578,63 Kč
50413,10917 Kč6 607,02 Kč
1 00812,48318 Kč12 583,05 Kč
5 00411,14896 Kč55 789,40 Kč
10 00810,61725 Kč106 257,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,37000 Kč
Unit Price with VAT:24,64770 Kč