
1510481203 | |
|---|---|
DigiKey Part Number | WM20710-ND |
Manufacturer | |
Manufacturer Product Number | 1510481203 |
Description | CONN HEADER VERT 2POS |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position |
Datasheet | Datasheet |
EDA/CAD Models | 1510481203 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.348" (8.85mm) |
Series | Contact Length - Post 0.150" (3.81mm) |
Packaging Tray | Insulation Height 0.630" (16.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Yellow |
Mounting Type | Applications General Purpose, Industrial |
Termination Kinked Pin, Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 13,27100 Kč | 132,71 Kč |
| 100 | 11,28220 Kč | 1 128,22 Kč |
| 500 | 10,07022 Kč | 5 035,11 Kč |
| 1 260 | 9,43427 Kč | 11 887,18 Kč |
| 5 040 | 8,55518 Kč | 43 118,11 Kč |
| 10 080 | 8,14704 Kč | 82 122,16 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










