5 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1510350015

DigiKey Part Number
1510350015-ND
Manufacturer
Manufacturer Product Number
1510350015
Description
CONN PLUG 5POS 11.00MM R/A SLDR
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1510350015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Connector Style
-
Connector Type
Plug, Male Blades
Number of Positions
5
Pitch
0.433" (11.00mm)
Mounting Type
Through Hole, Right Angle
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide
Color
Black
Fastening Type
Locking Ramp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Voltage Rating
600 V
Current Rating (Amps)
80 A
Material - Insulation
Liquid Crystal Polymer (LCP)
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
225588,63742 Kč132 443,42 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:588,63742 Kč
Unit Price with VAT:712,25128 Kč