
1510350006 | |
|---|---|
DigiKey Part Number | 1510350006-ND |
Manufacturer | |
Manufacturer Product Number | 1510350006 |
Description | CONN PLUG 6POS 11.00MM R/A SLDR |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 Position Plug, Male Blades Connector Solder 0.433" (11.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1510350006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Plug, Male Blades | |
Number of Positions | 6 | |
Pitch | 0.433" (11.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Locking Ramp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Voltage Rating | 600 V | |
Current Rating (Amps) | 80 A | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 835,67187 Kč | 188 026,17 Kč |
| Unit Price without VAT: | 835,67187 Kč |
|---|---|
| Unit Price with VAT: | 1 011,16296 Kč |


