20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
1510140020
1510140020
Milli-Grid™ BMI

1510140020

DigiKey Part Number
23-1510140020-ND
Manufacturer
Manufacturer Product Number
1510140020
Description
CONN RCPT HSG 20POS 2.00MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1510140020 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 447
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,69000 Kč32,69 Kč
1027,83700 Kč278,37 Kč
2526,09480 Kč652,37 Kč
5024,84740 Kč1 242,37 Kč
10023,66050 Kč2 366,05 Kč
25022,17740 Kč5 544,35 Kč
50021,11874 Kč10 559,37 Kč
1 00020,11071 Kč20 110,71 Kč
2 50018,85224 Kč47 130,60 Kč
Manufacturers Standard Package
Unit Price without VAT:32,69000 Kč
Unit Price with VAT:39,55490 Kč