


1510140014 | |
|---|---|
DigiKey Part Number | WM26474-ND |
Manufacturer | |
Manufacturer Product Number | 1510140014 |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510140014 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,58100 Kč | 155,81 Kč |
| 25 | 14,60640 Kč | 365,16 Kč |
| 50 | 13,90900 Kč | 695,45 Kč |
| 100 | 13,24340 Kč | 1 324,34 Kč |
| 250 | 12,41232 Kč | 3 103,08 Kč |
| 500 | 11,81936 Kč | 5 909,68 Kč |
| 1 000 | 11,25493 Kč | 11 254,93 Kč |
| 2 500 | 10,55032 Kč | 26 375,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

