


1510140012 | |
|---|---|
DigiKey Part Number | WM26473-ND |
Manufacturer | |
Manufacturer Product Number | 1510140012 |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1510140012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 25 | 14,49720 Kč | 362,43 Kč |
| 50 | 13,80400 Kč | 690,20 Kč |
| 100 | 13,14260 Kč | 1 314,26 Kč |
| 250 | 12,31828 Kč | 3 079,57 Kč |
| 500 | 11,72948 Kč | 5 864,74 Kč |
| 1 000 | 11,16947 Kč | 11 169,47 Kč |
| 2 500 | 10,47011 Kč | 26 175,28 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |

