6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
1510140006
1510140006
Milli-Grid™ BMI

1510140006

DigiKey Part Number
WM26471-ND
Manufacturer
Manufacturer Product Number
1510140006
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1510140006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 612
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,21800 Kč92,18 Kč
258,64280 Kč216,07 Kč
508,22700 Kč411,35 Kč
1007,83230 Kč783,23 Kč
2507,34092 Kč1 835,23 Kč
5006,98982 Kč3 494,91 Kč
1 0006,65595 Kč6 655,95 Kč
2 5006,23901 Kč15 597,53 Kč
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč