



1502130003 | |
|---|---|
DigiKey Part Number | 23-1502130003-ND |
Manufacturer | |
Manufacturer Product Number | 1502130003 |
Description | DITTO TERMINAL POSITION ASSURANC |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Ditto Series |
Datasheet | Datasheet |
EDA/CAD Models | 1502130003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 3 | |
For Use With/Related Products | Ditto Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,77040 Kč | 144,26 Kč |
| 50 | 5,49300 Kč | 274,65 Kč |
| 100 | 5,23270 Kč | 523,27 Kč |
| 250 | 4,90344 Kč | 1 225,86 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


