



1502130002 | |
|---|---|
DigiKey Part Number | WM22512-ND |
Manufacturer | |
Manufacturer Product Number | 1502130002 |
Description | DITTO TERMINAL POSITION ASSURANC |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Ditto Series |
Datasheet | Datasheet |
EDA/CAD Models | 1502130002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 2 | |
For Use With/Related Products | Ditto Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 3,06600 Kč | 30,66 Kč |
| 25 | 2,88080 Kč | 72,02 Kč |
| 50 | 2,74240 Kč | 137,12 Kč |
| 100 | 2,61220 Kč | 261,22 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


