Connector Terminal Position Assurance (TPA) For Ditto Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502120018

DigiKey Part Number
900-1502120018-ND
Manufacturer
Manufacturer Product Number
1502120018
Description
POSITIVE LOCK TPA 1X8 V-0 HT
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Ditto Series
Datasheet
 Datasheet
EDA/CAD Models
1502120018 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Obsolete
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
8
For Use With/Related Products
Ditto Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 26 000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

26 000In Stock
Ships from WEC