
1502120004 | |
|---|---|
DigiKey Part Number | WM22507-ND |
Manufacturer | |
Manufacturer Product Number | 1502120004 |
Description | DITTO TERMINAL POSITION ASSURANC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Ditto Series |
Datasheet | Datasheet |
EDA/CAD Models | 1502120004 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 4 | |
For Use With/Related Products | Ditto Series | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,15600 Kč | 31,56 Kč |
| 25 | 2,95560 Kč | 73,89 Kč |
| 50 | 2,81200 Kč | 140,60 Kč |
| 100 | 2,67600 Kč | 267,60 Kč |
| 250 | 2,50816 Kč | 627,04 Kč |
| 700 | 2,33204 Kč | 1 632,43 Kč |
| 1 400 | 2,22067 Kč | 3 108,94 Kč |
| 2 800 | 2,11451 Kč | 5 920,63 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |


