
1502010018 | |
|---|---|
DigiKey Part Number | 900-1502010018-ND |
Manufacturer | |
Manufacturer Product Number | 1502010018 |
Description | CONN PWR LOCK HSG 8POS 3.00MM |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1502010018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,07000 Kč | 9,07 Kč |
| 10 | 7,71000 Kč | 77,10 Kč |
| 25 | 7,21920 Kč | 180,48 Kč |
| 50 | 6,87140 Kč | 343,57 Kč |
| 100 | 6,54260 Kč | 654,26 Kč |
| 250 | 6,13284 Kč | 1 533,21 Kč |
| 600 | 5,76458 Kč | 3 458,75 Kč |
| Unit Price without VAT: | 9,07000 Kč |
|---|---|
| Unit Price with VAT: | 10,97470 Kč |

