3 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502010013

DigiKey Part Number
900-1502010013-ND
Manufacturer
Manufacturer Product Number
1502010013
Description
CONN PWR LOCK HSG 3POS 3.00MM
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Self Mating, Non-Gendered, Hermaphroditic Natural 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1502010013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.118" (3.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 292
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Box
QuantityUnit PriceExt Price
16,05000 Kč6,05 Kč
105,19700 Kč51,97 Kč
254,86800 Kč121,70 Kč
504,63380 Kč231,69 Kč
1004,41080 Kč441,08 Kč
2504,13416 Kč1 033,54 Kč
5003,93650 Kč1 968,25 Kč
1 5003,64269 Kč5 464,03 Kč
Manufacturers Standard Package
Unit Price without VAT:6,05000 Kč
Unit Price with VAT:7,32050 Kč