Non-Gendered Contact Gold 24-26 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502000012

DigiKey Part Number
900-1502000012TR-ND - Tape & Reel (TR)
900-1502000012CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1502000012
Description
CRP TER CU-NI 24-26AWG
Customer Reference
Detailed Description
Non-Gendered Contact Gold 24-26 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
24-26 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.