Non-Gendered Contact Gold 20-22 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1502000011

DigiKey Part Number
900-1502000011TR-ND - Tape & Reel (TR)
900-1502000011CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1502000011
Description
CRP TER CU-NI 20-22AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Gendered Contact Gold 20-22 AWG Crimp Power
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Power
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
20-22 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
104,17900 Kč41,79 Kč
253,91400 Kč97,85 Kč
503,72920 Kč186,46 Kč
1003,55080 Kč355,08 Kč
2503,32692 Kč831,73 Kč
5003,16776 Kč1 583,88 Kč
1 0003,01657 Kč3 016,57 Kč
2 5002,82742 Kč7 068,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 4003,43603 Kč21 990,59 Kč
12 8003,27205 Kč41 882,24 Kč
19 2003,17981 Kč61 052,35 Kč
32 0003,06730 Kč98 153,60 Kč
44 8002,99539 Kč134 193,47 Kč
64 0002,92103 Kč186 945,92 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč